
LTC4368CDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368CDD-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368CDD-1#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 10-DFN (3x3) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 108,82400 Kč | 1 088,24 Kč |
| 25 | 100,67360 Kč | 2 516,84 Kč |
| 121 | 90,71281 Kč | 10 976,25 Kč |
| 363 | 85,96832 Kč | 31 206,50 Kč |
| 605 | 84,21417 Kč | 50 949,57 Kč |
| 1 089 | 82,48341 Kč | 89 824,43 Kč |
| 2 541 | 80,44199 Kč | 204 403,10 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |










