
LTC4365HTS8#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HTS8#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC4365HTS8#WTRPBFCT-ND - Cut Tape (CT) 505-LTC4365HTS8#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HTS8#WTRPBF |
Description | OVERVOLTAGE, UNDERVOLTAGE & REVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HTS8#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 Kč | 157,24 Kč |
| 10 | 104,89200 Kč | 1 048,92 Kč |
| 25 | 91,22240 Kč | 2 280,56 Kč |
| 100 | 75,78000 Kč | 7 578,00 Kč |
| 250 | 68,19864 Kč | 17 049,66 Kč |
| 500 | 64,99188 Kč | 32 495,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,99188 Kč | 162 479,70 Kč |
| Unit Price without VAT: | 157,24000 Kč |
|---|---|
| Unit Price with VAT: | 190,26040 Kč |




