


LTC4365HTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4365HTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4365HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HTS8#TRPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HTS8#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package TSOT-23-8 |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 25 | 92,03840 Kč | 2 300,96 Kč |
| 100 | 83,71270 Kč | 8 371,27 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,30158 Kč | 183 253,95 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |












