


LTC4365CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365CTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365CTS8-1#TRMPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| 10 | 82,45300 Kč | 824,53 Kč |
| 25 | 71,28360 Kč | 1 782,09 Kč |
| 100 | 58,64110 Kč | 5 864,11 Kč |
| 250 | 52,43472 Kč | 13 108,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,61666 Kč | 24 308,33 Kč |
| 1 000 | 47,62563 Kč | 47 625,63 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |






