
LTC4364HS-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4364HS-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4364HS-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4364HS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364HS-2#TRPBF |
Description | SURGE STOPPER W/DIODE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HS-2#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 234,77900 Kč | 2 347,79 Kč |
| 25 | 219,04280 Kč | 5 476,07 Kč |
| 100 | 201,74880 Kč | 20 174,88 Kč |
| 250 | 201,43632 Kč | 50 359,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,12580 Kč | 450 314,50 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |





