


LTC4362CDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4362CDCB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4362CDCB-1#TRPBF |
Description | IC OVERVOLT/OVERCUR PROT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362CDCB-1#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 28V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x3) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,56332 Kč | 163 908,30 Kč |
| Unit Price without VAT: | 65,56332 Kč |
|---|---|
| Unit Price with VAT: | 79,33162 Kč |


