


LTC4360ISC8-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4360ISC8-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-2#TRPBF |
Description | IC CTLR OVP 80V REV OVP SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-2#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Applications Handheld/Mobile Devices | Supplier Device Package SC-70-8 |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,98826 Kč | 129 970,65 Kč |
| Unit Price without VAT: | 51,98826 Kč |
|---|---|
| Unit Price with VAT: | 62,90579 Kč |


