


LTC4360ISC8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4360ISC8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4360ISC8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4360ISC8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-2#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-2#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Applications Handheld/Mobile Devices | Supplier Device Package SC-70-8 |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 71,84700 Kč | 718,47 Kč |
| 25 | 66,13680 Kč | 1 653,42 Kč |
| 100 | 59,84690 Kč | 5 984,69 Kč |
| 250 | 56,85124 Kč | 14 212,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,04476 Kč | 27 522,38 Kč |
| 1 000 | 53,55776 Kč | 53 557,76 Kč |
| 1 500 | 52,81308 Kč | 79 219,62 Kč |
| 2 500 | 51,98826 Kč | 129 970,65 Kč |
| 3 500 | 51,50599 Kč | 180 270,96 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |


