Handheld/Mobile Devices PMIC SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC SC-70-8
Introducing Power by Linear

LTC4360CSC8-2#TRMPBF

DigiKey Part Number
LTC4360CSC8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC4360CSC8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC4360CSC8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4360CSC8-2#TRMPBF
Description
IC OVERVOLTAGE PROT CONT SC70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4360CSC8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 80V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Applications
Handheld/Mobile Devices
Supplier Device Package
SC-70-8
Current - Supply
220µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,97000 Kč86,97 Kč
1065,84100 Kč658,41 Kč
2560,53120 Kč1 513,28 Kč
10054,69770 Kč5 469,77 Kč
25051,91852 Kč12 979,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,24340 Kč25 121,70 Kč
1 00048,86423 Kč48 864,23 Kč
1 50048,17370 Kč72 260,55 Kč
2 50047,40839 Kč118 520,97 Kč
3 50046,96105 Kč164 363,67 Kč
Manufacturers Standard Package
Unit Price without VAT:86,97000 Kč
Unit Price with VAT:105,23370 Kč