OR Controller N+1 ORing Controller N-Channel N:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 8-SO
Introducing Power by Linear

LTC4359IS8#PBF

DigiKey Part Number
505-LTC4359IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4359IS8#PBF
Description
IDEAL DIODE CONTROLLER WITH REVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4359IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,03000 Kč157,03 Kč
10121,26900 Kč1 212,69 Kč
25112,33960 Kč2 808,49 Kč
100102,52820 Kč10 252,82 Kč
30097,05313 Kč29 115,94 Kč
50095,02854 Kč47 514,27 Kč
1 00092,70799 Kč92 707,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,03000 Kč
Unit Price with VAT:190,00630 Kč