


LTC4358CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4358CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4358CDE#PBF |
Description | IC OR CTRLR N+1 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4358CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 600 µA | |
Voltage - Supply | 9V ~ 26.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 91 | 94,78176 Kč | 8 625,14 Kč |
| 182 | 91,29055 Kč | 16 614,88 Kč |
| 273 | 89,54147 Kč | 24 444,82 Kč |
| 546 | 86,97711 Kč | 47 489,50 Kč |
| 1 001 | 85,10945 Kč | 85 194,56 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |


