


LTC4357CDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4357CDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4357CDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4357CDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4357CDCB#TRPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357CDCB#TRPBF Models |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x3) |
Delay Time - OFF 300 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 25 | 87,53640 Kč | 2 188,41 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,57754 Kč | 173 943,85 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |


