


LTC4354CDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4354CDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4354CDDB#TRPBF |
Description | IC OR CTRLR SRC SELECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CDDB#TRPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 8-DFN (3x2) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,87994 Kč | 229 699,85 Kč |
| Unit Price without VAT: | 91,87994 Kč |
|---|---|
| Unit Price with VAT: | 111,17473 Kč |



