


LTC4352HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4352HMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4352HMS#TRPBF |
Description | IC OR CTRLR N+1 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352HMS#TRPBF Models |
Category | Delay Time - OFF 200 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.4 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 150°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 12-MSOP |
Delay Time - ON 250 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,84519 Kč | 332 112,97 Kč |
| Unit Price without VAT: | 132,84519 Kč |
|---|---|
| Unit Price with VAT: | 160,74268 Kč |



