


LTC4352CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4352CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4352CDD#PBF |
Description | IC OR CTRLR N+1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352CDD#PBF Models |
Category | Delay Time - OFF 200 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.4 mA |
Packaging Tube | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature 0°C ~ 70°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 12-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-DFN (3x3) |
Delay Time - ON 250 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 25 | 124,98840 Kč | 3 124,71 Kč |
| 121 | 113,01959 Kč | 13 675,37 Kč |
| 363 | 107,31771 Kč | 38 956,33 Kč |
| 605 | 105,21005 Kč | 63 652,08 Kč |
| 1 089 | 103,12968 Kč | 112 308,22 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


