
LTC4332IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4332IUFD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4332IUFD#TRPBF |
Description | SPI EXTEND OVER RUGGED DIFFERENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extender 2 Channel 20-QFN (4x5) |
Datasheet | Datasheet |
Category | Capacitance - Input 10 pF |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 120mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Extender | Mounting Type Surface Mount |
Input Differential | Package / Case 20-WFQFN Exposed Pad |
Output Differential | Supplier Device Package 20-QFN (4x5) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,35257 Kč | 333 381,42 Kč |
| Unit Price without VAT: | 133,35257 Kč |
|---|---|
| Unit Price with VAT: | 161,35661 Kč |



