
LTC4332IUFD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4332IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4332IUFD#PBF |
Description | SPI EXTEND OVER RUGGED DIFFERENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extender 2 Channel 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4332IUFD#PBF Models |
Category | Capacitance - Input 10 pF |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 120mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Extender | Mounting Type Surface Mount |
Input Differential | Package / Case 20-WFQFN Exposed Pad |
Output Differential | Supplier Device Package 20-QFN (4x5) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 176,10400 Kč | 1 761,04 Kč |
| 73 | 152,89658 Kč | 11 161,45 Kč |
| 146 | 147,40267 Kč | 21 520,79 Kč |
| 292 | 142,88089 Kč | 41 721,22 Kč |
| 511 | 139,82000 Kč | 71 448,02 Kč |
| 1 022 | 136,64025 Kč | 139 646,34 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |







