
LTC4315CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4315CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4315CMS#PBF |
Description | IC ACCELERATR I2C HOTSWAP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4315CMS#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 12-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA4311ADR | Texas Instruments | 7 773 | 296-30189-1-ND | 71,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| 10 | 133,89200 Kč | 1 338,92 Kč |
| 37 | 120,67432 Kč | 4 464,95 Kč |
| 111 | 112,77568 Kč | 12 518,10 Kč |
| 259 | 108,14826 Kč | 28 010,40 Kč |
| 518 | 105,10085 Kč | 54 442,24 Kč |
| 1 036 | 102,59255 Kč | 106 285,88 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |



