
LTC4313IDD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4313IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4313IDD-1#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 193,51000 Kč | 193,51 Kč |
10 | 130,83300 Kč | 1 308,33 Kč |
25 | 114,47320 Kč | 2 861,83 Kč |
121 | 93,90884 Kč | 11 362,97 Kč |
363 | 86,44449 Kč | 31 379,35 Kč |
Unit Price without VAT: | 193,51000 Kč |
---|---|
Unit Price with VAT: | 234,14710 Kč |