
LTC4313CDD-3#PBF | |
|---|---|
DigiKey Part Number | LTC4313CDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4313CDD-3#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313CDD-3#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 119,73560 Kč | 2 993,39 Kč |
| 121 | 108,20727 Kč | 13 093,08 Kč |
| 363 | 102,71306 Kč | 37 284,84 Kč |
| 605 | 100,68208 Kč | 60 912,66 Kč |
| 1 089 | 98,67812 Kč | 107 460,47 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |

