
LTC4284HUHG#TRPBF | |
|---|---|
DigiKey Part Number | LTC4284HUHG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4284HUHG#TRPBF |
Description | IC HOT SWAP CTRLR TELECOM 44QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4284HUHG#TRPBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 12V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2.5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 44-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 44-QFN (5x8) |
Applications Telecom | Base Product Number |
Features I2C, OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 312,79129 Kč | 781 978,22 Kč |
| Unit Price without VAT: | 312,79129 Kč |
|---|---|
| Unit Price with VAT: | 378,47746 Kč |


