
LTC4283IUHF#PBF | |
|---|---|
DigiKey Part Number | LTC4283IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4283IUHF#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4283IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,49000 Kč | 322,49 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 52 | 227,68404 Kč | 11 839,57 Kč |
| 104 | 219,43010 Kč | 22 820,73 Kč |
| 260 | 210,71373 Kč | 54 785,57 Kč |
| 520 | 205,46015 Kč | 106 839,28 Kč |
| 1 040 | 201,13740 Kč | 209 182,90 Kč |
| Unit Price without VAT: | 322,49000 Kč |
|---|---|
| Unit Price with VAT: | 390,21290 Kč |


