38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4283HUHF#TRPBF

DigiKey Part Number
LTC4283HUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4283HUHF#TRPBF
Description
IC HOT SWAP CTRLR GP 38QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4283HUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, OVP, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
10.8V ~ 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TA)
Current - Supply
2.5 mA
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500248,01076 Kč620 026,90 Kč
Manufacturers Standard Package
Unit Price without VAT:248,01076 Kč
Unit Price with VAT:300,09302 Kč