
LTC4283HUHF#PBF | |
|---|---|
DigiKey Part Number | LTC4283HUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4283HUHF#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4283HUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,74000 Kč | 399,74 Kč |
| 10 | 318,50800 Kč | 3 185,08 Kč |
| 52 | 285,34077 Kč | 14 837,72 Kč |
| 104 | 275,37856 Kč | 28 639,37 Kč |
| 260 | 264,86242 Kč | 68 864,23 Kč |
| 520 | 258,52558 Kč | 134 433,30 Kč |
| Unit Price without VAT: | 399,74000 Kč |
|---|---|
| Unit Price with VAT: | 483,68540 Kč |


