
LTC4283CUHF#PBF | |
|---|---|
DigiKey Part Number | LTC4283CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4283CUHF#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4283CUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,81000 Kč | 284,81 Kč |
| 10 | 224,39300 Kč | 2 243,93 Kč |
| 52 | 199,75635 Kč | 10 387,33 Kč |
| 104 | 192,35250 Kč | 20 004,66 Kč |
| 260 | 184,53646 Kč | 47 979,48 Kč |
| 520 | 179,82690 Kč | 93 509,99 Kč |
| 1 040 | 175,94966 Kč | 182 987,65 Kč |
| Unit Price without VAT: | 284,81000 Kč |
|---|---|
| Unit Price with VAT: | 344,62010 Kč |


