LTC4282IUH#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 90
Unit Price: 400,01000 Kč
Datasheet
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Hot Swap Technology
Introducing Power by Linear

LTC4282IUH#PBF

DigiKey Part Number
505-LTC4282IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4282IUH#PBF
Description
IC HOT SWAP CTRLR GP 32QFN
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4282IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, OVP, UVLO
Programmable Features
Current Limit
Voltage - Supply
2.9V ~ 33V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
3.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable