Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4282AUH#TRPBF

DigiKey Part Number
505-LTC4282AUH#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4282AUH#TRPBF
Description
IC HOT SWAP CTRLR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4282AUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, Fault Timeout, Latched Fault, OVP, SMBus, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.9V ~ 33V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
3.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500248,21694 Kč620 542,35 Kč
Manufacturers Standard Package
Unit Price without VAT:248,21694 Kč
Unit Price with VAT:300,34250 Kč