


LTC4281CUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4281CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4281CUFD#PBF |
Description | IC HOT SWAP CTRLR GP 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4281CUFD#PBF Models |
Category | Programmable Features Current Limit |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 33V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 3.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 28-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 270,91600 Kč | 2 709,16 Kč |
| 73 | 237,40397 Kč | 17 330,49 Kč |
| 146 | 229,47507 Kč | 33 503,36 Kč |
| 292 | 222,94771 Kč | 65 100,73 Kč |
| 511 | 218,53123 Kč | 111 669,46 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |



