
LTC4274IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4274IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4274IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4274IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4274IUHF#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274IUHF#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 4.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.1mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 25.5 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 253,04700 Kč | 2 530,47 Kč |
| 25 | 236,28640 Kč | 5 907,16 Kč |
| 100 | 218,14190 Kč | 21 814,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 194,81071 Kč | 487 026,78 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |


