
LTC4274CUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4274CUHF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4274CUHF#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274CUHF#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 4.3V |
Packaging Tape & Reel (TR) | Current - Supply 1.1mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 25.5 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 177,58311 Kč | 443 957,78 Kč |
| Unit Price without VAT: | 177,58311 Kč |
|---|---|
| Unit Price with VAT: | 214,87556 Kč |


