



LTC4274AIUHF-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4274AIUHF-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4274AIUHF-4#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274AIUHF-4#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 211,73661 Kč | 529 341,53 Kč |
| Unit Price without VAT: | 211,73661 Kč |
|---|---|
| Unit Price with VAT: | 256,20130 Kč |







