



LTC4274AIUHF-1#PBF | |
|---|---|
DigiKey Part Number | LTC4274AIUHF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4274AIUHF-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4274AIUHF-1#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 38.7 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 274,06600 Kč | 2 740,66 Kč |
| 52 | 244,74385 Kč | 12 726,68 Kč |
| 104 | 235,93673 Kč | 24 537,42 Kč |
| 260 | 226,63627 Kč | 58 925,43 Kč |
| 520 | 221,03302 Kč | 114 937,17 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |







