



LTC4269IDKD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4269IDKD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4269IDKD-2#PBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4269IDKD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 114,30587 Kč | 11 887,81 Kč |
| Unit Price without VAT: | 114,30587 Kč |
|---|---|
| Unit Price with VAT: | 138,31010 Kč |




