



LTC4269CDKD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4269CDKD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4269CDKD-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4269CDKD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 52 | 95,26635 Kč | 4 953,85 Kč |
| 104 | 91,28279 Kč | 9 493,41 Kč |
| 260 | 87,07465 Kč | 22 639,41 Kč |
| 520 | 84,53875 Kč | 43 960,15 Kč |
| 1 040 | 82,45228 Kč | 85 750,37 Kč |
| 2 548 | 80,29164 Kč | 204 583,10 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



