



LTC4265IDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4265IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4265IDE#PBF |
Description | IC POE CNTRL 1 CHANNEL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4265IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 91 | 67,03209 Kč | 6 099,92 Kč |
| 182 | 64,41654 Kč | 11 723,81 Kč |
| 273 | 63,10784 Kč | 17 228,44 Kč |
| 546 | 61,18687 Kč | 33 408,03 Kč |
| 1 001 | 59,78787 Kč | 59 847,66 Kč |
| 2 548 | 58,04826 Kč | 147 906,97 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |



