12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
Power Over Ethernet
Introducing Power by Linear

LTC4265CDE#PBF

DigiKey Part Number
LTC4265CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4265CDE#PBF
Description
IC POE CNTRL 1 CHANNEL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4265CDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
25.5 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
37.2V ~ 60V
Current - Supply
1.35mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,50300 Kč695,03 Kč
9158,21758 Kč5 297,80 Kč
18255,89275 Kč10 172,48 Kč
27354,72864 Kč14 940,92 Kč
54653,02148 Kč28 949,73 Kč
1 00151,77821 Kč51 829,99 Kč
2 54850,23195 Kč127 991,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč