



LTC4264IDE#PBF | |
|---|---|
DigiKey Part Number | LTC4264IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4264IDE#PBF |
Description | IC POE CNTRL 1 CHANNEL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4264IDE#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFDFN Exposed Pad |
Power - Max 35 W | Supplier Device Package 12-DFN (4x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 119,47900 Kč | 1 194,79 Kč |
| 91 | 101,45264 Kč | 9 232,19 Kč |
| 182 | 97,73879 Kč | 17 788,46 Kč |
| 273 | 95,87934 Kč | 26 175,06 Kč |
| 546 | 93,15267 Kč | 50 861,36 Kč |
| 1 001 | 91,16593 Kč | 91 257,10 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |


