



LTC4264CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4264CDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4264CDE#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4264CDE#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFDFN Exposed Pad |
Power - Max 35 W | Supplier Device Package 12-DFN (4x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,30572 Kč | 188 264,30 Kč |
| Unit Price without VAT: | 75,30572 Kč |
|---|---|
| Unit Price with VAT: | 91,11992 Kč |


