



LTC4264CDE#PBF | |
|---|---|
DigiKey Part Number | LTC4264CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4264CDE#PBF |
Description | IC POE CNTRL 1 CHANNEL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4264CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 35 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA (Max) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 91 | 86,42868 Kč | 7 865,01 Kč |
| 182 | 83,17978 Kč | 15 138,72 Kč |
| 273 | 81,55300 Kč | 22 263,97 Kč |
| 546 | 79,16630 Kč | 43 224,80 Kč |
| 1 001 | 77,42829 Kč | 77 505,72 Kč |
| 2 548 | 75,26728 Kč | 191 781,03 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


