


LTC4261IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC4261IGN#TRPBFTR-ND - Tape & Reel (TR) LTC4261IGN#TRPBFCT-ND - Cut Tape (CT) LTC4261IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4261IGN#TRPBF |
Description | IC HOT SWAP CTRLR -48V 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4261IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,69000 Kč | 398,69 Kč |
| 10 | 282,00700 Kč | 2 820,07 Kč |
| 25 | 251,61480 Kč | 6 290,37 Kč |
| 100 | 224,70880 Kč | 22 470,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 224,70875 Kč | 561 771,88 Kč |
| Unit Price without VAT: | 398,69000 Kč |
|---|---|
| Unit Price with VAT: | 482,41490 Kč |





