


LTC4260CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4260CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4260CSW#PBF |
Description | IC HOT SWAP CTRLR GP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260CSW#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 8.5V ~ 80V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SOIC |
Applications General Purpose | Base Product Number |
Features I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 304,85813 Kč | 9 755,46 Kč |
| Unit Price without VAT: | 304,85813 Kč |
|---|---|
| Unit Price with VAT: | 368,87834 Kč |


