


LTC4260CGN#PBF | |
|---|---|
DigiKey Part Number | LTC4260CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4260CGN#PBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260CGN#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 8.5V ~ 80V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SSOP |
Applications General Purpose | Base Product Number |
Features I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 55 | 295,41891 Kč | 16 248,04 Kč |
| 110 | 285,25400 Kč | 31 377,94 Kč |
| 275 | 274,52098 Kč | 75 493,27 Kč |
| 550 | 268,05475 Kč | 147 430,11 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |


