


LTC4249AV2-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4249AV2-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4249AV2-1#PBF |
Description | 65V DUAL ECB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-LQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4249AV2-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN, 12 Leads, Exposed Pad | |
Supplier Device Package | 20-LQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 103,74680 Kč | 2 593,67 Kč |
| 100 | 94,57500 Kč | 9 457,50 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |








