


LTC4232IDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4232IDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4232IDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4232IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4232IDHC#TRPBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4232IDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 25 | 188,41920 Kč | 4 710,48 Kč |
| 100 | 173,25030 Kč | 17 325,03 Kč |
| 250 | 166,02028 Kč | 41 505,07 Kč |
| 500 | 161,66066 Kč | 80 830,33 Kč |
| 1 000 | 158,07441 Kč | 158 074,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 154,28877 Kč | 385 721,92 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |



