


LTC4232IDHC-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4232IDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4232IDHC-1#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4232IDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 177,09400 Kč | 1 770,94 Kč |
| 73 | 137,09603 Kč | 10 008,01 Kč |
| 146 | 127,29048 Kč | 18 584,41 Kč |
| 292 | 126,30000 Kč | 36 879,60 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |






