



LTC4229IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC4229IG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4229IG#TRPBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4229IG#TRPBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SSOP |
Applications General Purpose | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 130,24068 Kč | 234 433,22 Kč |
| Unit Price without VAT: | 130,24068 Kč |
|---|---|
| Unit Price with VAT: | 157,59122 Kč |


