


LTC4226IUD-2#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4226IUD-2#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4226IUD-2#TRPBFCT-ND - Cut Tape (CT) 161-LTC4226IUD-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4226IUD-2#TRPBF |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226IUD-2#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 700 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Auto Retry, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 173,65360 Kč | 4 341,34 Kč |
| 100 | 159,42520 Kč | 15 942,52 Kč |
| 250 | 157,74368 Kč | 39 435,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,63798 Kč | 354 094,95 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



