


LTC4226IUD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4226IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4226IUD-1#PBF |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226IUD-1#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 44V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 700 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 173,65360 Kč | 4 341,34 Kč |
| 121 | 157,86678 Kč | 19 101,88 Kč |
| 363 | 150,34394 Kč | 54 574,85 Kč |
| 605 | 147,56319 Kč | 89 275,73 Kč |
| 1 089 | 144,81871 Kč | 157 707,58 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



