


LTC4226CMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4226CMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4226CMS-1#TRPBF |
Description | IC HOT SWAP CTRLR GP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4226CMS-1#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 44V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 700 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 16-MSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,76020 Kč | 309 400,50 Kč |
| Unit Price without VAT: | 123,76020 Kč |
|---|---|
| Unit Price with VAT: | 149,74984 Kč |



