36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 SSOP
Introducing Power by Linear

LTC4222CG#TRPBF

DigiKey Part Number
LTC4222CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4222CG#TRPBF
Description
IC HOT SWAP CTRLR GP 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 2 Channel General Purpose 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4222CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
I2C
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.9V ~ 29V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000183,13500 Kč366 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:183,13500 Kč
Unit Price with VAT:221,59335 Kč